You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SCHRACK - TE CONNECTIVITY 2-1393215-3
Power Relay, SPDT, 24 VDC, 8 A, V23057, Through Hole, Non Latching
- Manufacturer:
- SCHRACK - TE CONNECTIVITY SCHRACK - TE CONNECTIVITY
- Manufacturer Part No:
- 2-1393215-3
- Order Code:
- 2748076
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- V23057-A0006-A201
- Technical Datasheet:
- 2-1393215-3 Datasheet
Product Range Selector (V23057)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SPDT
- :
- V23057
- :
- Through Hole
- :
- Non Latching
- :
- Solder
- :
- -
- :
- Silver Nickel
Technical Documents (2)
Also Known As
183 In stock
183 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥3,523.38 (¥3,875.72) | ( ) |
10+ | ¥2,998.53 (¥3,298.38) | ( ) |
25+ | ¥2,812.41 (¥3,093.65) | ( ) |
50+ | ¥2,781.09 (¥3,059.20) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.