You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SCHRACK - TE CONNECTIVITY 1887212-1
Power Relay, DPDT, 24 VDC, 8 A, XT Series, Socket, Non Latching
- Manufacturer:
- SCHRACK - TE CONNECTIVITY SCHRACK - TE CONNECTIVITY
- Manufacturer Part No:
- 1887212-1
- Order Code:
- 4072165
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- XT Series
- Technical Datasheet:
- 1887212-1 Datasheet
Product Range Selector (XT Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- DPDT
- :
- 24VDC
- :
- 8A
- :
- XT Series
- :
- Socket
- :
- Non Latching
- :
- 250V
- :
- Plug In
- :
- -
- :
- Silver Nickel
- :
- 1.44kohm
Technical Documents (4)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
- 50+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,181.85 (¥2,400.04) | ( ) |
5+ | ¥2,017.39 (¥2,219.13) | ( ) |
10+ | ¥1,893.31 (¥2,082.64) | ( ) |
20+ | ¥1,827.19 (¥2,009.91) | ( ) |
50+ | ¥1,763.17 (¥1,939.49) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.