You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SCHRACK - TE CONNECTIVITY 1887103-1
Power Relay, SPDT, 230 VAC, 16 A, XT, Socket, Non Latching
- Manufacturer:
- SCHRACK - TE CONNECTIVITY SCHRACK - TE CONNECTIVITY
- Manufacturer Part No:
- 1887103-1
- Order Code:
- 2885677
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- XT
- Also Known As:
- XT314T30
- Technical Datasheet:
- 1887103-1 Datasheet
Product Range Selector (XT)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SPDT
- :
- XT
- :
- Socket
- :
- Non Latching
- :
- Quick Connect
- :
- -
- :
- Silver Nickel
Technical Documents (2)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,721.64 (¥2,993.80) | ( ) |
5+ | ¥2,554.93 (¥2,810.42) | ( ) |
10+ | ¥2,456.77 (¥2,702.45) | ( ) |
20+ | ¥2,371.59 (¥2,608.75) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.