You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SCHRACK - TE CONNECTIVITY 1-2158100-6
Power Relay, SPST-NO, 12 VDC, 16 A, RZL, Through Hole
- Manufacturer:
- SCHRACK - TE CONNECTIVITY SCHRACK - TE CONNECTIVITY
- Manufacturer Part No:
- 1-2158100-6
- Order Code:
- 2522336
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- RZL3-1A4-L012-R
- Technical Datasheet:
- 1-2158100-6 Datasheet
Product Range Selector (RZL)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SPST-NO
- :
- 12VDC
- :
- 16A
- :
- RZL
- :
- Through Hole
- :
- -
- :
- 250VAC
- :
- Solder
- :
- -
- :
- Silver Nickel
- :
- 272ohm
Technical Documents (2)
Product Overview
- 530mW DC coil
- 5kV/10mm Coil-contact, reinforced insulation
- 70°C Ambient temperature
Applications
Industrial, Consumer Electronics, Thermal Management, Clock & Timing
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥264.60 (¥291.06) | ( ) |
10+ | ¥221.09 (¥243.20) | ( ) |
25+ | ¥210.64 (¥231.70) | ( ) |
50+ | ¥196.72 (¥216.39) | ( ) |
100+ | ¥175.83 (¥193.41) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.