You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SCHNEIDER ELECTRIC ZB5AVB5
LED Panel Mount Indicator, Pilot Light, Yellow, 24 V, 22 mm, 18 mA, IP65
- Manufacturer:
- SCHNEIDER ELECTRIC SCHNEIDER ELECTRIC
- Manufacturer Part No:
- ZB5AVB5
- Order Code:
- 3728493
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- ZB5AVB5 Datasheet
Product Range Selector (Harmony)
See all from this product rangeProduct Overview
- 0.8Nm Tightening torque
Applications
Industrial, Signalling
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Yellow
- :
- 24V
- :
- 22mm
- :
- 18mA
- :
- -
- :
- IP65
- :
- Harmony
Technical Documents (6)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥937.27 (¥1,031.00) | ( ) |
5+ | ¥843.59 (¥927.95) | ( ) |
10+ | ¥674.79 (¥742.27) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.