You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SCHNEIDER ELECTRIC ZB5AG0

Switch Actuator, XB5 Series 22mm Non-Illuminated Key Switches, IP69K, NEMA 4X, NEMA 13, Harmony

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ZB5AG0
Order Code:
2058735
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
ZB5AG0   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Harmony)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
XB5 Series 22mm Non-Illuminated Key Switches

:
IP69K, NEMA 4X, NEMA 13

:
Harmony

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

Product Overview

ZB5AG0 is a head for the key selector switch. This harmony XB5, head with key (key no.455) for the key selector switch has 3 positions and operates with a stay-put mechanism with key withdrawal on left, centre, and right positions. This head with a key provides a versatile interface for controlling your machines. It is easily installed and replaced on compatible complete key selector switch units to provide a secure manner for authorized staff to switch between process or machine operating modes. It is impact-resistant, dust-resistant, water-resistant, and vibration-resistant thanks to its IP66. It has a plastic bezel, which makes it ideal for applications requiring good resistance to chemical agents and/or double electrical insulation. It has CSA C22.2 No 14, IEC 60947-5-1, IEC 60947-5-4, IEC 60947-1, JIS C8201-5-1, UL 508, JIS C8201-1 standards.
  • Dark grey plastic bezel material, mounting diameter is 22.09mm
  • Standard head type, round shape of signalling unit head
  • Stay put operator, black key switch operator profile
  • Operator position information is 3 positions +/- 45°
  • Key 455 keylock, mechanical durability is 1000000 cycles
  • IP66 IEC 60529, IP67, IP69, IP69K (IP degree of protection), 18 months warranty
  • NEMA 13, NEMA 4X (NEMA degree of protection), IK06 IEC 50102 (IK degree of protection)
  • CAD overall width x height x depth is 28.95mm x 28.95mm x 71.88mm
  • Ambient air temperature range from -40°C to 70°C

Available for back order

More stock available to supplier lead times which is approximately 2/17/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥13,296.31 ( ¥14,625.94  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥13,296.31 (¥14,625.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥10,943.60 (¥12,037.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --