You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SCHNEIDER ELECTRIC ZB4BW0B41
Contact Block, w/ Red LED, Screw, 1 Pole, 6 A, 120 V, Schneider Harmony XB4 Series Actuators
- Manufacturer:
- SCHNEIDER ELECTRIC SCHNEIDER ELECTRIC
- Manufacturer Part No:
- ZB4BW0B41
- Order Code:
- 3729850
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- ZB4BW0B41 Datasheet
Product Range Selector (Harmony)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Screw
- :
- 1 Pole
- :
- 6A
- :
- 120V
- :
- Schneider Harmony XB4 Series Actuators
- :
- -
- :
- Harmony
Technical Documents (7)
Product Overview
- 5000000 cycles Mechanical durability
- -40 to +70°C Ambient air temperature range for operation
- UL approval
Applications
Industrial
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥4,824.39 (¥5,306.83) | ( ) |
5+ | ¥4,651.99 (¥5,117.19) | ( ) |
10+ | ¥4,558.96 (¥5,014.86) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.