You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SCHNEIDER ELECTRIC ZB4BS84430

Switch Actuator, Harmony XB4 Series Emergency Stop Pushbutton Switches, IP66, IP69K, Harmony

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ZB4BS84430
Order Code:
3109509
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
Harmony
Also Known As:
785901705413
Technical Datasheet:
ZB4BS84430   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Harmony)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Harmony XB4 Series Emergency Stop Pushbutton Switches

:
IP66, IP69K

:
Harmony

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (6)

Product Overview

ZB4BS84430 is an emergency stop push button head. It is a separate component of the range of control and signalling units, Harmony XB4, metal, diameter 22mm. It has a chromium-plated metal bezel. It is supplied with a red mushroom diameter 40mm, marked EMO (white). It is easily combined with Harmony range of contact blocks to perform a large variety of control functions. It operates with trigger action and mechanical latching. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. Due to its simplicity of installation, flexibility, and robustness, it meets the requirements of the majority of industrial applications.
  • Ergonomic design for emergency actuation in several environments
  • Designed to fit in a 22mm cut-out or Harmony XAPK control station

Also Known As

785901705413

176 In stock

50 more will be available on 2/7/25

Reserving future stock
176 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥13,100.05 ( ¥14,410.06  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 84+
  • 210+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥13,100.05 (¥14,410.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
84+ ¥12,455.91 (¥13,701.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
210+ ¥11,357.05 (¥12,492.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --