You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SCHNEIDER ELECTRIC ZB4BK1833
Switch Actuator, Green, Schneider Harmony XB4 Series 22mm Illuminated Selector Switches
- Manufacturer:
- SCHNEIDER ELECTRIC SCHNEIDER ELECTRIC
- Manufacturer Part No:
- ZB4BK1833
- Order Code:
- 3109469
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- ZB4BK1833 Datasheet
Product Range Selector (Harmony)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Schneider Harmony XB4 Series 22mm Illuminated Selector Switches
- :
- IP66, IP67, IP69, IP69K, NEMA 4X, NEMA 13
- :
- Harmony
Technical Documents (6)
Product Overview
- Chromium plated metal bezel material, standard head type, 22mm mounting diameter
- Round shape of signalling unit head, right to centre spring return type of operator
- CAD overall (width x height x depth) is 28.956mm x 28.956mm x 42.926mm
- Mechanical durability is 500000 cycles, Class I IEC 60536 overvoltage category
- IP66 IEC 60529, IP67, IP69, IP69K (IP degree of protection)
- NEMA 13, NEMA 4X (NEMA degree of protection), IK06 IEC 50102 (IK degree of protection)
- 18 months warranty, green standard handle (operator profile)
- Ambient air temperature range from -40°C to 70°C
Available for back order
More stock available to supplier lead times which is approximately 2/17/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥4,206.07 (¥4,626.68) | ( ) |
5+ | ¥3,691.54 (¥4,060.69) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.