You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SCHNEIDER ELECTRIC ZB4BK1263

Switch Actuator, Maintained, 22mm 2 Pos Selector Switches

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ZB4BK1263
Order Code:
2614750
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
ZB4BK1263   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Harmony)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
22mm 2 Pos Selector Switches

:
IP66, NEMA 1, NEMA 2, NEMA 3, NEMA 4, NEMA 4X, NEMA 13

:
Harmony

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (6)

Product Overview

ZB4BK1263 is a harmony XB4, illuminated blue selector switch head for integral LED with a standard handle which has 2 positions, it operates with the stay-put mechanism. This illuminated switch head for integral LED provides an ergonomic interface for controlling your machines. It is supplied with a standard handle and can easily be installed on compatible selector switch units. It provides clear help in setting your machines in various operating modes, even in darker control rooms, and with clear visual feedback. It is impact-resistant, dust-resistant, water-resistant, and vibration-resistant thanks to its IP69K. It has a metal bezel, which makes it ideal for applications requiring high impact and vibration resistance. It has UL 508, JIS C8201-5-1, EN/IEC 60947-1, CSA C22.2 No 14, EN/IEC 60947-5-5, EN/IEC 60947-5-1, EN/IEC 60947-5-4, JIS C8201-1 standards.
  • Chromium plated metal bezel material, standard head type
  • Mounting diameter is 22.09mm, 18 months warranty
  • Round shape of signalling unit head
  • Stay put operator, blue standard handle operator profile
  • 2 positions 90° operator position information
  • CAD overall width x height x depth is 28.95mm x 28.95mm x 42.92mm
  • Mechanical durability is 1000000 cycles
  • IP66 IEC 60529, IP67, IP69, IP69K (IP degree of protection)
  • NEMA 13, NEMA 4X (NEMA degree of protection), IK04 IEC 50102 (IK degree of protection)
  • Ambient air temperature range from -40°C to 70°C

Available for back order

More stock available to supplier lead times which is approximately 2/17/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥6,942.28 ( ¥7,636.51  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥6,942.28 (¥7,636.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥5,713.57 (¥6,284.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --