You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SCHNEIDER ELECTRIC ZB4BG212

Switch Actuator, XB4 Series 22mm Non-Illuminated Key Switches, IP69, NEMA 4X, NEMA 13, Harmony

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ZB4BG212
Order Code:
2058654
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
ZB4BG212   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Harmony)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
XB4 Series 22mm Non-Illuminated Key Switches

:
IP69, NEMA 4X, NEMA 13

:
Harmony

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

Product Overview

ZB4BG212 is a black head with a key (key no.421E) for the key selector switch that has 2 positions, it operates with a stay-put mechanism with key withdrawal on the left position. This head with a key provides a versatile interface for controlling your machines. It is easily installed and replaced on compatible complete key selector switch units to provide a secure manner for authorized staff to switch between process or machine operating modes. It is impact-resistant, dust-resistant, water-resistant, and vibration-resistant thanks to its IP66. It has a metal bezel, which makes it Ideal for applications requiring high impact and vibration resistance. It has EN/IEC 60947-1, GB 14048.5, EN/IEC 60947-5-4, EN/IEC 60947-5-5, EN/IEC 60947-5-1, CSA C22.2 No 14, UL 508 standards.
  • Chromium plated metal bezel material, standard head type
  • Mounting diameter is 22.09mm, round shape of signalling unit head
  • Black key switch operator profile, 2 positions 90° operator position information
  • left key withdrawal position
  • Mechanical durability is 1000000 cycles, 18 months warranty
  • IP66 IEC 60529, IP67, IP69, IP69K (IP degree of protection)
  • NEMA 13, NEMA 4X (NEMA degree of protection)
  • Ambient air temperature range from -40°C to 70°C
  • CAD overall width x height x depth is 28.95mm x 28.95mm x 71.88mm

Available for back order

More stock available to supplier lead times which is approximately 2/17/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥13,394.62 ( ¥14,734.08  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥13,394.62 (¥14,734.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --