You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SCHNEIDER ELECTRIC ZB4BD7
Switch Actuator, Black, 22mm 3 Pos Selector Switches
- Manufacturer:
- SCHNEIDER ELECTRIC SCHNEIDER ELECTRIC
- Manufacturer Part No:
- ZB4BD7
- Order Code:
- 2614749
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- ZB4BD7 Datasheet
Product Range Selector (Harmony)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 22mm 3 Pos Selector Switches
- :
- IP66, NEMA 1, NEMA 2, NEMA 3, NEMA 4, NEMA 4X, NEMA 13
- :
- Harmony
Technical Documents (6)
Product Overview
- Chromium plated metal bezel material, standard head type
- Mounting diameter is 22.09mm, round shape of signalling unit head
- Left to centre spring return operator, black standard handle operator profile
- 3 positions +/- 45° operator position information
- CAD overall width x height x depth is 28.95mm x 28.95mm x 43.94mm
- Mechanical durability is 1000000 cycles, 18 months warranty
- IP67 IEC 60529, IP69, IP69K (IP degree of protection)
- NEMA 13, NEMA 4X (NEMA degree of protection)
- IK06 IEC 50102 (IK degree of protection)
- Ambient air temperature range from -40°C to 70°C
Available for back order
More stock available to supplier lead times which is approximately 2/17/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥4,238.47 (¥4,662.32) | ( ) |
5+ | ¥3,486.63 (¥3,835.29) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.