You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SCHNEIDER ELECTRIC ZB4BA7121

Switch Actuator, White-I/Black-O, Schneider Harmony XB4 Series Double-Headed Push-Button Switches

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ZB4BA7121
Order Code:
2780713
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
ZB4BA7121   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Harmony)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Schneider Harmony XB4 Series Double-Headed Push-Button Switches

:
IP67, IP69, NEMA 4X, NEMA 13

:
Harmony

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (6)

Product Overview

The ZB4BA7121 is a Ø22mm rectangular double-headed Pushbutton Head for harmony XB4 series switches. It has chromium plated metal bezel and 2 flush push-buttons with black 'I' on white flush and white 'O' on black flush spring return operator.
  • Class I Conforming to IEC 60536 protection
  • IP69K/IP66/IK03 Protection rating
  • NEMA 4X/13 Protection rating
  • -25 to 70°C Operating ambient air temperature range
  • 1000000 Cycles mechanical durability

Applications

Commercial, Industrial, Automotive

3 In stock Need more?

3 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥6,821.32 ( ¥7,503.45  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥6,821.32 (¥7,503.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --