You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SCHNEIDER ELECTRIC XB4BVG1
LED Panel Mount Indicator, Pilot Light, White, 120 VAC, 22 mm, 14 mA
- Manufacturer:
- SCHNEIDER ELECTRIC SCHNEIDER ELECTRIC
- Manufacturer Part No:
- XB4BVG1
- Order Code:
- 2614634
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- XB4BVG1 Datasheet
Product Range Selector (Harmony)
See all from this product rangeProduct Overview
- Rated supply voltage from 110VAC to 120VAC, 50Hz/60Hz
- Screw clamp terminal connections
- Mounting diameter of 22mm
- Chromium plated metal bezel material and zamak fixing collar material
- Dimension is 47mm x 30mm x 54mm (H x W x D)
- Rated insulation voltage of 250V conforming to EN 60947-1
- Rated impulse withstand voltage of 4KV conforming to EN 60947-1
- Current consumption of 14mA
- Service life of 100000h at rated voltage and 25°C
- Ambient air temperature for operation from -25°C to 70°C
Applications
Imaging, Video & Vision
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- White
- :
- -
- :
- IP66, IP67, IP69, IP69K, NEMA 4X, NEMA 13
- :
- Harmony
Technical Documents (6)
Available for back order
More stock available to supplier lead times which is approximately 2/24/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥9,294.68 (¥10,224.15) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.