You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SCHNEIDER ELECTRIC VCF01GE
Switch Disconnector, 3 Pole, 690 V, 11 A, IP20, Screw Clamp
- Manufacturer:
- SCHNEIDER ELECTRIC SCHNEIDER ELECTRIC
- Manufacturer Part No:
- VCF01GE
- Order Code:
- 2579241
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- TeSys Vario
- Technical Datasheet:
- VCF01GE Datasheet
Product Range Selector (TeSys Vario)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 3 Pole
- :
- IP20
- :
- Screw Clamp
- :
- IEC 60947
- :
- TeSys Vario
Technical Documents (3)
Product Overview
- Rotary handle control type
- Red, standard, padlockable with up to 3 padlocks
- IP65 degree of protection enclosure, sealable and lockable
- 8KV [Uimp] rated impulse withstand voltage
- 1KA at 400V at Ipeak [Icm] rated short-circuit making capacity
- Intermittent duty class is 30
- Mechanical durability of 100000 cycles
- Screw clamp terminals 10mm² (solid)
- 2.1N.m - on screw clamp terminals tightening torque
- 960°C conforming to IEC 60595-2-1 fire resistance
Contents
Rotary switch-disconnector body, Handle.
7 In stock Need more?
7 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 2/17/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.