You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SCHNEIDER ELECTRIC LC1K0601F7
Contactor, 6 A, DIN Rail, 690 VAC, 3PST-NO, 3 Pole, 3 kW
- Manufacturer:
- SCHNEIDER ELECTRIC SCHNEIDER ELECTRIC
- Manufacturer Part No:
- LC1K0601F7
- Order Code:
- 2579188
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- LC1K0601F7 Datasheet
Product Range Selector (TeSys)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- DIN Rail
- :
- 3PST-NO
- :
- 3 Pole
- :
- -
- :
- -
- :
- -
- :
- -
- :
- TeSys
Technical Documents (6)
Product Overview
- AC (50/60Hz) control circuit type
- 8kV Rated impulse withstand voltage
- 3mΩ at 50Hz Average impedance
- 1.3W Heat dissipation
- ≤400Hz Signaling circuit frequency
- 5mA for signaling circuit Minimum switching current
- 17V for signaling circuit Minimum switching voltage
10MΩ for signaling circuit Insulation resistance - 2000m without derating in temperature Operating altitude
- IP2x Protection rating
Applications
Motor Drive & Control, Industrial
Available for back order
More stock available to supplier lead times which is approximately 2/17/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥4,455.26 (¥4,900.79) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.