You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SCHNEIDER ELECTRIC LC1DT20P7

Contactor, LC1D, DIN Rail, 230 VAC, 4PNO, 4 Pole

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LC1DT20P7
Order Code:
4231879
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
LC1DT20P7   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TeSys Deca Contactor)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
DIN Rail

:
4PNO

:
4 Pole

:
-

:
-

:
-

:
-

:
TeSys Deca Contactor

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (7)

Product Overview

The LC1DT20P7 from Schneider Electric is a TeSys D four pole contactor with normally open (NO) contacts. It is approved by UL 508, CSA C22.2, CCC, EN 60947-4-1, EN 60947-5-1, IEC 60947-4-1 and IEC 60947-5-1 standards. TeSys D contactors are designed for perfect integration in control systems. They can be used in switching equipments or relay coils, powering control equipments, powering signalling equipments and creating motor starters for any type of application.
  • AC-1 utilisation category
  • Rated operational voltage of 690VAC at 25Hz to 400Hz and 300VDC for power circuit
  • Rated operational current of 20A at = 440VAC (AC-1) for power circuit
  • Rated impulse withstand voltage of 6KV conforming to IEC 60947
  • Control circuit voltage of 230VAC at 50Hz/60Hz
  • UL94 V-1 flammability
  • Ambient operating temperature range from -5°C to 60°C
  • IP2x front face degree of protection conforming to IEC 60529 standard
  • Power dissipation per pole is 1.56W (AC-1)
  • Rated breaking capacity of 250A at 440V for power circuit conforming to IEC 60947 standard

Applications

Automation & Process Control, Industrial

Available for back order

More stock available to supplier lead times which is approximately 4/21/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥7,314.68 ( ¥8,046.15  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥7,314.68 (¥8,046.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --