You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SCHNEIDER ELECTRIC LC1DT20BD
Contactor, LC1D, DIN Rail, Panel, 690 VAC, 4PST-NO, 4 Pole
- Manufacturer:
- SCHNEIDER ELECTRIC SCHNEIDER ELECTRIC
- Manufacturer Part No:
- LC1DT20BD
- Order Code:
- 2579175
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- LC1DT20BD Datasheet
Product Range Selector (TeSys Deca Contactor)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- DIN Rail, Panel
- :
- 690VAC
- :
- 4PST-NO
- :
- 4 Pole
- :
- -
- :
- 20A
- :
- -
- :
- 24V
- :
- -
- :
- 20A
- :
- -
- :
- TeSys Deca Contactor
Technical Documents (7)
Product Overview
- AC-1 utilization category
- Rated operational voltage of 690VAC at 25Hz to 400Hz and 300VDC for power circuit
- Rated operational current of 20A at ≤440VAC (AC-1) for power circuit
- 24VDC at 50Hz/60Hz Control circuit voltage
- UL94V-1 Flammability rating
- -5 to 60°C Ambient operating temperature range
- IP2x front face conforming to IEC 60529 standard protection rating
- 1.56W (AC-1) Power dissipation per pole
- Rated breaking capacity of 250A at 440V for power circuit conforming to IEC 60947 standard
Applications
Automation & Process Control, Motor Drive & Control, Industrial
5 In stock Need more?
5 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 2/24/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥17,837.52 (¥19,621.27) | ( ) |
5+ | ¥14,680.46 (¥16,148.51) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.