You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SCHNEIDER ELECTRIC LC1D25BNE

Contactor, LC1D, 25 A, DIN Rail, Panel, 690 VAC, 3PST-NO, 3 Pole, 15 kW

SCHNEIDER ELECTRIC LC1D25BNE

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LC1D25BNE
Order Code:
2887686
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
LC1D25BNE   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TeSys Deca Contactor)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
25A

:
DIN Rail, Panel

:
690VAC

:
3PST-NO

:
3 Pole

:
15kW

:
40A

:
60V

:
60V

:
3hp

:
40A

:
25A

:
TeSys Deca Contactor

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (7)

Product Overview

The LC1D25BNE from Schneider Electric is a TeSys D Green three pole contactor. It is approved by EN/IEC 60947-4-1, UL 60947-4-1, CSA C22.2 No 60947-4-1, EN/IEC 60947-5-1 standards. TeSys D contactors are designed for perfect integration in control systems. The contactor is used for motor control and resistive load applications.
  • Utilisation category AC-1 and AC-3, AC/DC electronic coil, 3 NO pole contact composition
  • Rated operational voltage of 690VAC at 25Hz to 400Hz for power circuit
  • Operational current of 25A at 440VAC AC-3 for power circuit, 40A at 440VAC AC-1 for power circuit
  • Motor power of 11KW at 380VAC to 400VAC 50/60Hz
  • Control circuit voltage of 24VAC/DC to 60VAC/DC at 50/60Hz
  • Auxiliary contact composition is 1 NO + 1 NC
  • Rated impulse withstand voltage is 6KV conforming to IEC 60947
  • Rated breaking capacity is 450A at 440V for power circuit conforming to IEC 60947
  • Power dissipation per pole is 1.25W (AC-3), 3.2W (AC-1)
  • Available with protective cover, dimension is 85mm height x 45mm width x 92mm depth

Applications

Automation & Process Control, Industrial, Motor Drive & Control

Available for back order

More stock available to supplier lead times which is approximately 2/17/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥20,799.06 ( ¥22,878.97  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥20,799.06 (¥22,878.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --