You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SCHNEIDER ELECTRIC LC1D25BD.

Contactor, 25 A, DIN Rail, 600 VAC, 3PST-NO, 3 Pole, 20 hp

SCHNEIDER ELECTRIC LC1D25BD.

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LC1D25BD.
Order Code:
2210455
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
TeSys
Technical Datasheet:
LC1D25BD.   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TeSys)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
25A

:
DIN Rail

:
600VAC

:
3PST-NO

:
3 Pole

:
20hp

:
40A

:
-

:
24V

:
3hp

:
40A

:
25A

:
TeSys

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The LC1D25BD is a TeSys D 3-pole Contactor with 3NO power pole and 1NO-1NC auxiliary contacts. TeSys D contactor is designed for perfect integration in control systems. It can be used to create motor starters for any type of application.
  • AC-1 and AC-3 utilization category
  • Rated operational voltage of 690VAC at 25Hz to 400Hz and 300VDC for power circuit
  • Rated operational current of 40A at <=440VAC (AC-1) & 25A at <=440VAC (AC-3) for power circuit
  • 11kW at 415VAC to 440VAC, 50Hz/60Hz Motor power
  • 24VDC at 50Hz/60Hz Control circuit voltage
  • UL94V-1 Flammability rating
  • -5 to 60°C Ambient operating temperature range
  • IP2x front face conforming to IEC 60529 standard protection rating
  • 3.2W (AC-1) and 1.25W (AC-3) Power dissipation per pole
  • Rated breaking capacity of 450A at 440V for power circuit conforming to IEC 60947 standard

Applications

Automation & Process Control, Motor Drive & Control, Industrial

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥32,571.60 ( ¥35,828.76  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥32,571.60 (¥35,828.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥26,807.11 (¥29,487.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --