You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SCHNEIDER ELECTRIC LC1D258FD
Relay Contactor, TeSys D Series, DPST-NO, DPST-NC, 4P, 40 A at 440 VAC
- Manufacturer:
- SCHNEIDER ELECTRIC SCHNEIDER ELECTRIC
- Manufacturer Part No:
- LC1D258FD
- Order Code:
- 3435226
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- TeSys Deca Contactor
- Technical Datasheet:
- LC1D258FD Datasheet
Product Range Selector (TeSys Deca Contactor)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- DIN Rail
- :
- 690VAC
- :
- DPST-NO, DPST-NC
- :
- 4 Pole
- :
- -
- :
- 40A
- :
- -
- :
- 110V
- :
- -
- :
- 40A
- :
- -
- :
- TeSys Deca Contactor
Technical Documents (8)
Product Overview
- 4-pole poles description, power circuit: <= 690VAC 25 to 400Hz rated operational voltage
- 40A (at <60°C) at <= 440VAC AC-1 for power circuit rated operational current
- 110VDC control circuit voltage, 2NO + 2NC pole contact composition
- 450A at 440V for power circuit conforming to IEC 60947 rated breaking capacity
- 2mohm - Ith 40A 50Hz for power circuit average impedance
- 3.2W AC-1 power dissipation per pole, 30Mcycles mechanical durability
- 6kV conforming to IEC 60947 rated impulse withstand voltage
- 5.4W (at 20°C) inrush power, 5.4W at 20°C hold in power consumption
- Dimension is 91 x 45 x 107mm (H x W x D), 18 months warranty
- Ambient air temperature range from -40 to 60°C
2 In stock Need more?
2 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/3/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥42,767.85 (¥47,044.64) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.