You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SCHNEIDER ELECTRIC GC4040M5

Contactor, DIN Rail, 250 VAC, 4PST-NO, 4 Pole

SCHNEIDER ELECTRIC GC4040M5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
GC4040M5
Order Code:
7161001
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
GC4040M5   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TeSys)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
DIN Rail

:
4PST-NO

:
4 Pole

:
-

:
-

:
-

:
-

:
TeSys

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The GC4040M5 from Schneider Electric is a TeSys GC four pole modular contactor with normally open contacts (NO). TeSys GC contactors are designed for use in modular panels and enclosures. These contactors provide quick clip-on fixing and easy connection by means of ready to tighten, captive, pozidrive screw terminals. TeSys GC contactors locks onto 35mm omega rail and provides complete safe operation to user.
  • AC-7A and AC-7B utilisation category
  • Rated operational voltage of = 250VAC
  • Rated operational current of 15A (AC-7B) and 40A (AC-7A)
  • Control circuit voltage of 220VAC to 240VAC at 50Hz
  • Rated breaking capacity of 120A at 400V for power circuit conforming to IEC 61095 standard
  • Approved by IEC 60947-5, VDE and IEC 61095 standards
  • IP20 degree of protection conforming to VDE 0106 and IP40 in enclosure conforming to VDE 0106
  • Ambient operating air temperature range from -5°C to 50°C
  • 30°/vertical operating position
  • Clip-on mounting

Applications

Automation & Process Control, Industrial, Motor Drive & Control, Lighting

Available for back order

More stock available to supplier lead times which is approximately 2/17/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥17,030.71 ( ¥18,733.78  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥17,030.71 (¥18,733.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --