You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SCHNEIDER ELECTRIC GC2502M5
Contactor, Modular, DIN Rail, 250 VAC, DPST-NC, 2 Pole
- Manufacturer:
- SCHNEIDER ELECTRIC SCHNEIDER ELECTRIC
- Manufacturer Part No:
- GC2502M5
- Order Code:
- 3381688
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- TeSys
- Technical Datasheet:
- GC2502M5 Datasheet
Product Range Selector (TeSys)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- DIN Rail
- :
- DPST-NC
- :
- 2 Pole
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- TeSys
Technical Documents (2)
Product Overview
- 2-pole, 2-NC power pole contact composition
- <= 250VAC rated operational voltage, 30°/vertical operating position
- 25A AC-7A, 8.5A AC-7B rated operational current
- 220 to 240VAC 50Hz control circuit voltage, AC at 50Hz control circuit
- 4kV rated impulse withstand voltage, 1.6W power dissipation per pole
- 68A at 400VAC for power circuit conforming to IEC 61095 Irms rated making capacity
- Remote control, clip-on mounting mode, DIN rail mounting, electrical endurance of 100000 cycles
- IEC 61095, IEC 60947-5 standards, 1000000 cycles mechanical durability
- Dimension is 81 x 17.5 x 62.5mm (H x W x D), white colour
- Ambient air temperature range from -5 to 50°C, 18 months warranty
3 In stock Need more?
3 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 2/17/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥7,405.24 (¥8,145.76) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.