You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SCHNEIDER ELECTRIC DPN12/8

Plastic Enclosure, Junction Box, ABS, 83 mm, 123 mm, 60 mm, IP55

SCHNEIDER ELECTRIC DPN12/8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DPN12/8
Order Code:
161718
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
DPN IND BOX PLSTC 123 X 83 X 78
Technical Datasheet:
DPN12/8   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Junction Box

:
ABS

:
83mm

:
123mm

:
60mm

:
IP55

:
Grey

:
-

:
3.27"

:
4.84"

:
2.36"

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The DPN12/8 is an insulated Junction Box Enclosure with plain sides. The device is consisting of base and lid made of light RAL 7035 made of ABS. It is unaffected by outdoor conditions and conform to the standard CEI 998.1 and 998.2-5.
  • Self-extinguishing (750°C), double insulation and high impact resistance
  • Bases prepared for direct fixation to the wall
  • Caps with the box will keep the water tightness and double insulation
  • Safety screws and lids for references
  • 400V Insulation tension AC

Applications

Industrial

Also Known As

DPN IND BOX PLSTC 123 X 83 X 78

55 In stock Need more?

55 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,218.02 ( ¥1,339.82  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 20+
  • 50+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,218.02 (¥1,339.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥1,169.74 (¥1,286.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,129.54 (¥1,242.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ ¥1,025.28 (¥1,127.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥995.27 (¥1,094.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --