You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SCHNEIDER ELECTRIC ATV320U30N4WS

Variable Speed Drive, 3-Phase, 7.1 A, 3 kW, 380 to 500VAC, Altivar Machine ATV320 Series

SCHNEIDER ELECTRIC ATV320U30N4WS

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ATV320U30N4WS
Order Code:
3910887
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
ATV320U30N4WS   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Altivar Machine ATV320 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Variable Speed Drive

:
Synchronous / Asynchronous Motors

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

ATV320U30N4WS is an ATV320 Altivar machine variable speed drive. This variable-speed drive designed for original equipment manufacturers (OEMs). This ATV320 drive can feed 3-phase synchronous and asynchronous motors. It works at a rated power up to 3kW, and a rated voltage from 380V to 500V. Altivar high IP offers washable drives for harsh environments if users want to clean the dust and chemical pollution outside of drives. It is delivered without a fan, with an embedded EMC C2 filter and it provides IP65 protection. It integrates as standard Modbus and CANopen communication protocols with access via the RJ45 connector on the front of the drive. The drive software includes 5 safety functions that help machines meet safety requirements. This Altivar Machine ATV320 is designed for conveyors, carton packers, gantry cranes, woodworking, metal processing, fans, food & beverage industry. It conforms to IEC, UL, TUV, KC, and other international standards.
  • Wall mount mounting, Modbus serial/CANopen communication port protocol
  • 380 to 500V - 15...10 % rated supply voltage, 7.1A nominal output current
  • 3.0kW heavy-duty motor power, Class C2 EMC filter integrated
  • IP65 degree of protection, self-cooled 93.0W 380V 4KHz power dissipation
  • 170…200% of nominal motor torque, 0.599KHz max output frequency
  • 2 to 16KHz adjustable, 4 to 16KHz with derating factor (switching frequency)
  • 11.1A 380V heavy duty, 8.4A 500V heavy duty) line current
  • 11.1A maximum input current per phase, 500V maximum output voltage
  • 50-60Hz network frequency, dimension is 250 x 340 x 235mm (W x H x D)
  • Ambient air temperature range from -10 to 40°C without derating

Available for back order

More stock available to supplier lead times which is approximately 3/3/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥268,035.92 ( ¥294,839.51  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥268,035.92 (¥294,839.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --