You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SCHNEIDER ELECTRIC ATV212HU40N4

Variable Speed Drive, Altivar 212 Series, Asynchronous, Three Phase, 4 kW, 380 to 480 Vac

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ATV212HU40N4
Order Code:
2490525
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
ATV212HU40N4   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (10)

Product Overview

The ATV212HU40N4 is a 3-phase Variable Speed AC Motor Driver. The Altivar 212 drive is intended for use with three-phase asynchronous motors for variable torque pump and fan applications. Includes 3 logic inputs, 2 analog inputs, 1 analog output and 2 relay outputs (with 1NO and 1NO/NC contacts), integrated 4 digit, 7 segment LED display with 7 button keypad, as well as RJ45 Modbus™ port, plus a 4 screw removable terminal block for software selectable BACnet, Modbus, METASYS N2 or APOGEE P1 communication protocols. Due to its eco-energy based design, energy savings of up to 70% can be achieved compared to a traditional control system.
  • 60m³/h Fan flow rate
  • 176W Power dissipation
  • IP21 Protection rating
  • -10 to 40°C Operating temperature

Applications

Motor Drive & Control

Available for back order

More stock available to supplier lead times which is approximately 2/17/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥151,482.82 ( ¥166,631.10  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥151,482.82 (¥166,631.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --