You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SCHNEIDER ELECTRIC ABL8DCC05060

Isolated DIN Rail Mount DC/DC Converter, ITE, 1:1, 30 W, 1 Output, 5 V, 6 A

SCHNEIDER ELECTRIC ABL8DCC05060

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ABL8DCC05060
Order Code:
2070130
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
Phaseo Series
Technical Datasheet:
ABL8DCC05060   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Phaseo Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
1:1

:
30W

:
1 Output

:
5V

:
6A

:
-

:
-

:
Regulated

:
-

:
Fixed

:
-

:
44mm

:
125mm

:
120mm

:
24V

:
28.8V

:
Phaseo Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Product Overview

ABL8DCC05060 is a converter module. This converter module supplies direct current voltage. It has a rated input of 24V to 28.8VDC, a rated output current of 0.25A at 5VDC and a rated power output of 30W. This converter module is designed for automation and instrumentation circuits requiring extra low voltage (ELV / SELV). It finely adjusts the output voltage with a rotary trimmer, to take into account the voltage at the end of your auxiliary control circuit. It has an LED diagnostics indicator available in the front for troubleshooting instantly. It is a functional module for power supply for industrial use, and rail mounting. It is certified by RCM, EAC, CSAus, UL. It has an LED diagnostics indicator available in the front for troubleshooting instantly. It installs on the DIN rail. It brings energy to your automated systems. It is designed for simple machines and applications, modular power supplies are primarily appreciated for their extreme compactness.
  • 30W rated power, 24 to 28.8VDC input voltage
  • 5VDC output voltage, 6A power supply output current
  • 80% efficiency, 7W power dissipation, 100mV residual ripple
  • 1 LED (green) for output voltage ( 4V) local signalling
  • IP20 conforming to IEC 60529, Class 3 overvoltage category
  • 18 months warranty, EAC, cCSAus, RCM, UL certified
  • Ambient temperature range from -25°C to 60°C

Available for back order

More stock available to supplier lead times which is approximately 2/17/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥34,689.72 ( ¥38,158.69  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥34,689.72 (¥38,158.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥33,960.22 (¥37,356.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥32,944.73 (¥36,239.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --