You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SCHNEIDER ELECTRIC/LEGACY RELAY W171DIP-2
RELAY, REED, SPST-NO, 100V, 0.5A, THT
- Manufacturer Part No:
- W171DIP-2
- Order Code:
- 1384066
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- W171DIP-2 Datasheet
Product Range Selector (171DIP Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SPST-NO
- :
- 5VDC
- :
- 171DIP Series
- :
- Through Hole
- :
- 500ohm
- :
- 500mA
- :
- 100V
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
- 50+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,317.31 (¥1,449.04) | ( ) |
5+ | ¥1,241.16 (¥1,365.28) | ( ) |
10+ | ¥1,168.76 (¥1,285.64) | ( ) |
20+ | ¥1,133.83 (¥1,247.21) | ( ) |
50+ | ¥1,080.39 (¥1,188.43) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.