You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SCHNEIDER ELECTRIC/LEGACY RELAY W117SIP-6
RELAY, REED, SPST-NO, 200V, 0.5A, THT
- Manufacturer Part No:
- W117SIP-6
- Order Code:
- 1372343
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- W117SIP-6 Datasheet
Product Range Selector (117SIP Series)
See all from this product rangeAlternatives for W117SIP-6
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SPST-NO
- :
- 5VDC
- :
- 117SIP Series
- :
- Through Hole
- :
- 500ohm
- :
- 500mA
- :
- 200V
- :
- 0
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
- 50+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,789.27 (¥1,968.20) | ( ) |
5+ | ¥1,685.84 (¥1,854.42) | ( ) |
10+ | ¥1,587.49 (¥1,746.24) | ( ) |
20+ | ¥1,540.05 (¥1,694.06) | ( ) |
50+ | ¥1,467.46 (¥1,614.21) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.