You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SCHNEIDER ELECTRIC/LEGACY RELAY 9AS5D52-5
RELAY, SPDT, 240VAC, 28VDC, 30A
- Manufacturer Part No:
- 9AS5D52-5
- Order Code:
- 4589907
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 9AS5D52-5 Datasheet
Product Range Selector (9A Series)
See all from this product rangeAlternatives for 9AS5D52-5
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SPDT
- :
- 5VDC
- :
- 30A
- :
- 9A Series
- :
- Panel Mount
- :
- -
- :
- 240VAC
- :
- Quick Connect
- :
- 28VDC
- :
- Silver Alloy
- :
- 25ohm
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
- 50+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,338.60 (¥2,572.46) | ( ) |
5+ | ¥2,162.33 (¥2,378.56) | ( ) |
10+ | ¥2,029.33 (¥2,232.26) | ( ) |
20+ | ¥1,958.46 (¥2,154.31) | ( ) |
50+ | ¥1,889.84 (¥2,078.82) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.