You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SCHNEIDER ELECTRIC/LEGACY RELAY 861SSR210-DC-1
Solid State Relay, SPST-NO, 10 A, 280 VAC, DIN Rail, Screw, Zero Crossing
- Manufacturer Part No:
- 861SSR210-DC-1
- Order Code:
- 2787263
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- 861
- Technical Datasheet:
- 861SSR210-DC-1 Datasheet
Product Range Selector (861)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SPST-NO
- :
- 10A
- :
- 280VAC
- :
- DIN Rail
- :
- Screw
- :
- Zero Crossing
- :
- 24VAC
- :
- 3VDC
- :
- 32VDC
- :
- 861
Technical Documents (5)
Product Overview
- SCR output
- No contact bounce
- No mechanical delay
- 17mm Wide slim modular design
- Green LED input indication
- 1.6VAC Maximum on-state voltage drop
- Current regulator nominal input impedance
- 2500Vrms Dielectric strength
- 8.3ms Turn-on/off maximum time
- -30 to 80°C Operating temperature range
- IP20 Protection rating
Applications
Industrial
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥10,118.69 (¥11,130.56) | ( ) |
5+ | ¥8,981.42 (¥9,879.56) | ( ) |
10+ | ¥8,432.31 (¥9,275.54) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.