You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SCHNEIDER ELECTRIC/LEGACY RELAY 70S2-04-C-03-V
SSR, PCB MOUNT, 280VAC, 32VDC, 3A
- Manufacturer Part No:
- 70S2-04-C-03-V
- Order Code:
- 1372299
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 70S2-04-C-03-V Datasheet
Product Range Selector (MAGNECRAFT Series)
See all from this product rangeAlternatives for 70S2-04-C-03-V
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SPST-NO
- :
- 3A
- :
- 280VAC
- :
- PCB
- :
- Through Hole
- :
- Zero Crossing
- :
- 24VAC
- :
- 3VDC
- :
- 32VDC
- :
- MAGNECRAFT Series
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥6,675.86 (¥7,343.45) | ( ) |
5+ | ¥5,925.54 (¥6,518.09) | ( ) |
10+ | ¥5,563.26 (¥6,119.59) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.