You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SCHMARTBOARD 204-0003-01

IC Adapter, SC70/SOIC/SOT to DIP, 2.54mm Pitch Spacing, 17.78mm Row Pitch

SCHMARTBOARD 204-0003-01

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
204-0003-01
Order Code:
2483414
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
8-SOT-23, 6-SC-70, 6-SOT-323, SOT-353, SOT-363

:
6/8-DIP

:
2.54mm

:
17.78mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The 204-0003-01 is a SOIC to DIP Adapter with a twist and 2.54mm pitch spacing. It contains quantity 2 boards for SOT23 (up to 8 legs) with a 0.95mm pitch, quantity 2 boards for SOT323, SOT353, SOT363 parts with a 0.65mm pitch and quantity 2 boards for SC70 (up to 6 legs) with a 0.65mm pitch. A standard row of 40 headers has been included as a bonus for user convenience. It uses EZ technology which makes hand soldering surface-mount fast, easy and flawless. It has pre routed traces to minimize the use of wire jumpers. It has easy access to copper ground. It makes it possible to breadboard surface-mount components.

Applications

Industrial

8 In stock

8 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Available until stock is exhausted

¥1,560.91 ( ¥1,717.00  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 50+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,560.91 (¥1,717.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,398.21 (¥1,538.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥1,254.94 (¥1,380.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --