You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SANDISK SDSQXCY-064G-GN6MA

Flash Memory Card, MicroSDXC Card, UHS-3, Class 10, Video Class 30, 64 GB, -25 °C, 85 °C

SANDISK SDSQXCY-064G-GN6MA
SANDISK SDSQXCY-064G-GN6MA
SANDISK SDSQXCY-064G-GN6MA
SANDISK SDSQXCY-064G-GN6MA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SANDISK SANDISK
Manufacturer Part No:
SDSQXCY-064G-GN6MA
Order Code:
3498616
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
GTIN UPC EAN: 619659169794
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (SanDisk Extreme Pro)

See all from this product range

Product Overview

Sandisk Extreme Pro MicroSDHC cards are ready for Full HD and 4K Ultra HD video capture and playback. High performance MicroSDXC storage suitable for smart devices, drones and cameras with super fast write speeds.
  • Read speed up to 170MB/s, write speed up to 90MB/s
  • Meets UHS Speed Class 3 (U3) and UHS Video Speed Class 30 (V30) for 4K UHD
  • Built for extreme conditions; waterproof, shockproof, x-ray proof and temperature proof
  • Supplied with full size SD card adaptor
  • Lifetime limited manufacturer warranty

Contents

Card and SD Adaptor

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
MicroSDXC Card, UHS-3, Class 10, Video Class 30

:
64GB

:
-

:
-25°C

:
85°C

:
SanDisk Extreme Pro

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 619659169794

No Longer Manufactured

¥4,701.75 ( ¥5,171.93  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥4,701.75 (¥5,171.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --