You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SANDISK SDSQXAF-032G-GN6MA
Extreme MicroSDHC Class 10 U3 V30 Memory Card, 32GB 90MB/s 60MB/s
- Manufacturer:
- SANDISK SANDISK
- Manufacturer Part No:
- SDSQXAF-032G-GN6MA
- Order Code:
- 3498614
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- GTIN UPC EAN: 0619659155827
- Technical Datasheet:
- SDSQXAF-032G-GN6MA Datasheet
Product Range Selector (SanDisk Extreme)
See all from this product rangeProduct Overview
- Read speed up to 90MB/s, write speed up to 60MB/s
- Meets UHS Speed Class 3 (U3) and UHS Video Speed Class 30 (V30) for 4K UHD
- Built for extreme conditions; waterproof, shockproof, x-ray proof and temperature proof
- Supplied with full size SD card adaptor
- Lifetime limited manufacturer warranty
Contents
Card and SD Adaptor
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- MicroSDHC Card, UHS-3, Class 10, Video Class 30
- :
- 32GB
- :
- -
- :
- -
- :
- -
- :
- SanDisk Extreme
Technical Documents (1)
Also Known As
1,208 In stock
272 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
936 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
404 more will be available on 3/7/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/24/25
404 more will be available on 3/7/25
Reserving future stock936 deliver in 3-4 business days from our UK warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,102.55 (¥2,312.81) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.