You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SAMTEC TSW-102-08-G-D-RA

Pin Header, Right Angle, Board-to-Board, 2.54 mm, 2 Rows, 4 Contacts, Through Hole Right Angle, TSW

SAMTEC TSW-102-08-G-D-RA
SAMTEC TSW-102-08-G-D-RA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
TSW-102-08-G-D-RA
Order Code:
3663340
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
TSW
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TSW)

See all from this product range

Product Overview

The TSW series from Samtec are standard terminal strip headers. These are unshrouded through hole headers with 0.025" (0.635mm) square post and mates with Samtec SSW, SSQ, SSM, ESW, ESQ, BCS, BSW, CES, SLW, IDSD, IDSS, SMSD and SMSS series of connectors. TSW series connectors are available with industry's largest variety of standard pin counts, terminal lengths and are used where signal integrity and reliability is of major concern.
  • Orderable with single/dual/triple rows (-S/-D/-T/-Q option)
  • Pitch spacing of 2.54mm (2 to 25 contacts per row) with right angle orientation
  • High operating temperature range of -55°C to 125°C for 10μ" gold plated contacts
  • Terminal material is phosphor bronze
  • Black glass filled polyester insulator material
  • Complies with UL E111594 and CSA 090871
  • 0
  • 000 standards
  • Locking lead and locking clip feature is optional

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Board-to-Board

:
2.54mm

:
2Rows

:
4Contacts

:
Through Hole Right Angle

:
TSW

:
Unshrouded

:
Phosphor Bronze

:
Gold Plated Contacts

:
Pin Header

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

105 In stock Need more?

105 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥78.32 ( ¥86.15  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
  • 10+
  • 50+
  • 100+
  • 200+
  • 500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
10+ ¥78.32 (¥86.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥72.51 (¥79.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥65.25 (¥71.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
200+ ¥59.21 (¥65.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥54.30 (¥59.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --