You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SAMTEC FTSH-117-01-L-DV-K-P-TR

Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 34 Contacts, Surface Mount

SAMTEC FTSH-117-01-L-DV-K-P-TR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
FTSH-117-01-L-DV-K-P-TR
Order Code:
3722836
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

FTSH-117-01-L-DV-K-P-TR is a FTSH series, 0.050" (1.27mm) pitch high-reliability header strip.
  • 34 position, dual row vertical surface mount micro header
  • Black liquid crystal polymer insulator material
  • Phosphor bronze terminal material
  • 3.4A per pin current rating
  • Operating temperature range from -55°C to +125°C
  • 10µ"(0.25µm) gold on post, matte tin on tail
  • 0.120"(3.05mm) post (mates with FFSD)
  • Up to 8Gbps performance
  • Extended Life Product™ (E.L.P.™)
  • Keying shroud option for mating with FFSD

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Board-to-Board, Wire-to-Board

:
1.27mm

:
2Rows

:
34Contacts

:
Surface Mount

:
Unshrouded

:
Phosphor Bronze

:
Gold Plated Contacts

:
Pin Header

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 3/10/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥866.49 ( ¥953.14  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 50+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥866.49 (¥953.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥830.78 (¥913.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥780.93 (¥859.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥718.32 (¥790.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --