You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SAMTEC FTS-103-02-L-D

Pin Header, Vertical, Board-to-Board, 1.27 mm, 2 Rows, 6 Contacts, Through Hole, FTS

SAMTEC FTS-103-02-L-D

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
FTS-103-02-L-D
Order Code:
3657481
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
FTS
Technical Datasheet:
FTS-103-02-L-D   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (FTS)

See all from this product range

Product Overview

The FTS series from Samtec are micro low profile terminal strip headers. It mates with Samtec FFSD, CLP and FLE series of connectors. These terminal strip headers are available in various post heights.
  • Pitch spacing is 1.27mm (2 to 50 contacts per row) with double row through hole mounting (-D)
  • High operating temperature range of -55?C to 125?C
  • Contact material is phosphor bronze
  • Black liquid crystal polymer insulator material
  • Current rating is 3.3A
  • Complies with UL E111594 standard
  • 10μ" gold plated contacts

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Board-to-Board

:
1.27mm

:
2Rows

:
6Contacts

:
Through Hole

:
FTS

:
Unshrouded

:
Phosphor Bronze

:
Gold Plated Contacts

:
Pin Header

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 3/3/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥225.76 ( ¥248.34  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 50+
  • 100+
  • 500+
  • 1000+
  • 2000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥225.76 (¥248.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥197.64 (¥217.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥167.52 (¥184.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥139.15 (¥153.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥118.81 (¥130.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2000+ ¥115.63 (¥127.19)