You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SAMTEC FFSD-25-D-03.00-01-N
Ribbon Cable, IDC Receptacle to IDC Receptacle, 50 Ways, 3 ", 76.2 mm, 1.27 mm, Tiger Eye FFSD
- Manufacturer:
- SAMTEC SAMTEC
- Manufacturer Part No:
- FFSD-25-D-03.00-01-N
- Order Code:
- 3654290
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- FFSD-25-D-03.00-01-N Datasheet
Product Range Selector (Tiger Eye FFSD)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- IDC Receptacle to IDC Receptacle
- :
- 50Ways
- :
- 3"
- :
- 76.2mm
- :
- 1.27mm
- :
- Tiger Eye FFSD
- :
- Double Row Female IDC Cable Assembly
Technical Documents (2)
Product Overview
- All common pin counts from 3 to 25
- UL E111594 qualified
- Single ended and double ended options
- Notch polarization (notch option not available with -04 position)
- Insulator material is PBT, 30AWG wire
- 10?" Au plating over 50?" Ni on contact, Sn plating over 50?" Ni on balance area
- Current rating is 2.3A per pin (1 pin powered per row) (FFSD/FTSH)
- Accepted lead size is 0.016" (0.41mm) SQ, contact resistance is 15mohm
- Operating temperature range from -40?C to +105?C
Applications
Industrial
Available for back order
More stock available to supplier lead times which is approximately 2/24/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.