You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SAMTEC ET60T-D04-3-08-D04-L-R1-S
Rectangular Power Connector, 32 Contacts, ET60T, PCB Mount, Through Hole, 2.54 mm, Plug
- Manufacturer:
- SAMTEC SAMTEC
- Manufacturer Part No:
- ET60T-D04-3-08-D04-L-R1-S
- Order Code:
- 3715601
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- ET60T-D04-3-08-D04-L-R1-S Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 32Contacts
- :
- PCB Mount
- :
- Through Hole
- :
- 2.54mm
- :
- Plug (View Associated Connectors)
- :
- Pin
- :
- Phosphor Bronze
- :
- Gold Plated Contacts
- :
- -
- :
- 3Rows
Technical Documents (5)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 30+
- 105+
- 255+
- 510+
- 1005+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,401.41 (¥2,641.55) | ( ) |
10+ | ¥2,128.67 (¥2,341.54) | ( ) |
30+ | ¥2,047.16 (¥2,251.88) | ( ) |
105+ | ¥1,855.92 (¥2,041.51) | ( ) |
255+ | ¥1,692.90 (¥1,862.19) | ( ) |
510+ | ¥1,583.18 (¥1,741.50) | ( ) |
1005+ | ¥1,451.51 (¥1,596.66) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.