You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SAMTEC ESQ-106-33-T-S

PCB Receptacle, Elevated Strip, Board-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Through Hole Mount

SAMTEC ESQ-106-33-T-S

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
ESQ-106-33-T-S
Order Code:
2779424
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
ESQ-106-33-T-S   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (ESQ)

See all from this product range

Product Overview

The ESQ series from Samtec are 0.100" (2.54mm) PC/104™ through hole elevated socket strips. These connector mates with Samtec TSW, MTSW, EW, MTLW, TSS, ZSS, TSM, DW, ZW, HW, TSSH and HTSS series of connectors. These are self nesting socket strips which has standard and low insertion force contacts with 0.025" (0.635mm) square tail for PC/104™ applications.
  • Tiger Buy™ contact system, locking lead and polarized options
  • Single, double and triple row up to 108 pins
  • Pitch spacing is 2.54mm with vertical orientation
  • Operating temperature range from -55?C to +125?C (gold plating) and -55?C to +105?C (tin plating)
  • Insulator material is black glass filled polyester, contact material is phosphor bronze
  • 10mohm contact resistance, 100 maximum cycles with 10?" (0.25?m) Au plating
  • Current rating is 5.2A per pin (ESW/TSW) and 5.7A per pin (1 pin powered per row) (ESQ/TSW)
  • Voltage rating is 550VAC mated with TSW or ESQ
  • 10?" gold contact, matte tin on tail/20?" gold contact, gold flash on balance/matte tin plating
  • Complies with UL E111594 and CSA 090871
  • 0
  • 000 standards

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Board-to-Board

:
2.54mm

:
1Rows

:
6Contacts

:
Through Hole Mount

:
ESQ

:
Phosphor Bronze

:
Tin Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 3/3/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥136.31 ( ¥149.94  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥136.31 (¥149.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥111.27 (¥122.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥91.01 (¥100.11)