You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SAMTEC ERF8-070-01-L-D-RA-TR

Mezzanine Connector, Receptacle, 0.8 mm, 2 Rows, 140 Contacts, Surface Mount Right Angle

SAMTEC ERF8-070-01-L-D-RA-TR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
ERF8-070-01-L-D-RA-TR
Order Code:
3665255
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (ERF8-RA)

See all from this product range

Product Overview

The ERF8-RA series from Samtec are 0.80mm (0.0315") Edge Rate® rugged high speed right angle socket strips. Samtec’s Edge Rate® contact system is designed for high speed, high cycle applications. The surface of the Edge Rate® contact is milled creating a smooth mating surface area instead of a stamped contact those mates on a cut edge. This smooth mating surface reduces the wear tracks on the contact increasing the durability and cycle life of the contact system. It also lowers insertion and withdrawal forces allowing the connectors to be zippered when unmating. These socket strips are available in various options including latching (L) extended guide post (EGP). It mates with ERM8 series 0.80mm Edge Rate® rugged high speed terminal strips, ERCD series 0.80mm Edge Rate® high speed coax cable assemblies and ERDP series 0.80mm Edge Rate® high speed twinax cable assemblies.
  • Rugged Edge Rate? contacts, high speed channel performance
  • Positions up to 150
  • UL E111594 qualified
  • Performance up to 15.5GHz / 31Gbps
  • 10?" (0.25?m) gold on contact, matte tin on tail plating
  • Black LCP insulator material, BeCu contact material
  • Voltage rating is 225VAC / 318VDC
  • Current rating is 2.2A per pin (1 pin powered per row)
  • Operating temperature range from -55?C to +125?C

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Receptacle (View Associated Connectors)

:
0.8mm

:
2Rows

:
140Contacts

:
Surface Mount Right Angle

:
Beryllium Copper

:
Gold Plated Contacts

:
ERF8-RA

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

18 In stock Need more?

18 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,943.04 ( ¥2,137.34  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,943.04 (¥2,137.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,885.27 (¥2,073.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,826.39 (¥2,009.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥1,787.51 (¥1,966.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,748.63 (¥1,923.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --