You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SAMTEC CLT-108-02-F-D-BE-K-TR
PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 16 Contacts, Surface Mount, Tiger Claw CLT
- Manufacturer:
- SAMTEC SAMTEC
- Manufacturer Part No:
- CLT-108-02-F-D-BE-K-TR
- Order Code:
- 3743556
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- CLT-108-02-F-D-BE-K-TR Datasheet
Product Range Selector (Tiger Claw CLT)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Board-to-Board
- :
- 2mm
- :
- 2Rows
- :
- 16Contacts
- :
- Surface Mount
- :
- Tiger Claw CLT
- :
- Phosphor Bronze
- :
- Gold Flash Plated Contacts
Technical Documents (2)
50 In stock Need more?
50 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 2/24/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 50+
- 100+
- 500+
- 1275+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥399.72 (¥439.69) | ( ) |
50+ | ¥357.39 (¥393.13) | ( ) |
100+ | ¥304.10 (¥334.51) | ( ) |
500+ | ¥272.75 (¥300.03) | ( ) |
1275+ | ¥265.17 (¥291.69) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.