You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SAMTEC CES-126-01-T-S

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 26 Contacts, Through Hole Mount, CES

SAMTEC CES-126-01-T-S

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
CES-126-01-T-S
Order Code:
1667529
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
CES-126-01-T-S   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (CES)

See all from this product range

Product Overview

The CES series from Samtec are closed entry low profile socket strips. These through hole socket strips mates with Samtec TLW, TSW, MTLW, MTSW, HW, EW, ZW, DW, HTSW, PHT and HMTSW series of connectors.
  • Orderable with single/dual rows (-S/-D options)
  • Pitch spacing is 2.54mm (1 to 50 contacts per row) with straight orientation
  • High operating temperature range of -55?C to 105?C for matte tin plated contacts
  • Black glass filled polyester insulator material
  • Voltage rating is 400VAC
  • Contact resistance is 10mohm
  • Dual leaf contact system
  • Complies with UL E111594 and CSA 090871
  • 0
  • 000 standards
  • Contact material is phosphor bronze

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Board-to-Board

:
2.54mm

:
1Rows

:
26Contacts

:
Through Hole Mount

:
CES

:
Phosphor Bronze

:
Tin Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Available for back order

More stock available to supplier lead times which is approximately 3/3/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥458.04 ( ¥503.84  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 20+
  • 75+
  • 300+
  • 600+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥458.04 (¥503.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ ¥444.63 (¥489.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
75+ ¥433.46 (¥476.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
300+ ¥424.52 (¥466.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
600+ ¥414.47 (¥455.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --