You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SAMTEC BCS-113-L-D-PE

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 26 Contacts, Through Hole Mount, Tiger Claw BCS

SAMTEC BCS-113-L-D-PE

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
BCS-113-L-D-PE
Order Code:
3675836
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
BCS-113-L-D-PE   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Tiger Claw BCS)

See all from this product range

Product Overview

The BCS series from Samtec are Tiger Claw pass through socket strips. These through hole socket strips mates with Samtec TSW, MTSW, HTSW, HMTSW, TSS, ZSS, DW, EW, ZW, HW, TSM, MTLW and PHT series of connectors.
  • Orderable with single and dual row (-S/-D) options
  • Pitch spacing is 2.54mm (1 to 50 contacts per row)
  • Featured with pass through entry (-PE) option
  • Black liquid crystal polymer insulator material
  • Contact material is phosphor bronze
  • 10μ" gold plated contacts
  • Tiger Claw contact system
  • Contact resistance is 10mohm
  • Complies with UL E111594 and CSA 090871
  • 0
  • 000 standards
  • High operating temperature range of -55?C to 125?C

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Board-to-Board

:
2.54mm

:
2Rows

:
26Contacts

:
Through Hole Mount

:
Tiger Claw BCS

:
Phosphor Bronze

:
Gold Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 3/3/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥631.58 ( ¥694.74  Inc. JCT)
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
1+ ¥631.58 (¥694.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥597.03 (¥656.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥568.96 (¥625.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥543.05 (¥597.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥529.01 (¥581.91)