You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SAMSUNG SCP9TT78HEL1TUS06E

High Brightness LED, LM101B, White, 120 °, 55 lm, 4000 K, 350 mA

SAMSUNG SCP9TT78HEL1TUS06E
SAMSUNG SCP9TT78HEL1TUS06E
SAMSUNG SCP9TT78HEL1TUS06E

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAMSUNG SAMSUNG
Manufacturer Part No:
SCP9TT78HEL1TUS06E
Order Code:
3003221
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (LM101B)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
LM101B

:
White

:
120°

:
55lm

:
4000K

:
350mA

:
2.9V

:
150mA

:
500mW

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The enhanced FEC LEDs are based on Samsung’s most up-to-date CSP technology which builds TiO2 (Titanium dioxide) walls around the side surfaces of the chip to direct light output upwards. The technology provides considerably higher light efficacy than conventional CSP LEDs while offering greater flexibility for luminaire designers. Moreover, dramatically reduced cross-talk between neighboring packages allows each package to be placed in close proximity to one another. Building on these advancements, the revamped FEC LED packages achieve the industry’s highest light efficacy levels, to suit an even wider range of lighting applications. The mid-power CSP, LM101B, features an increased efficacy of 205 lm/W (65mA, CRI 80+, 5000K), which is the highest among 1W-class. With Samsung FEC’s small form factor and reduced cross-talk, the LM101B is particularly well suited for spotlighting applications where packages can be densely placed within a small light-emitting surface area. Samsung also made the LM101B much simpler to mount compared to other mid-power CSP LEDs, by modifying the electrode pad.
  • Greater freedom of design with compact package size
  • High degree of reliability with plastic-free structure
  • Low thermal resistance
  • High efficiency providing optimized solution

Applications

LED Lighting

Packaging type Cut Tape

715 In stock Need more?

715 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥77.67 ( ¥85.44  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 10+
  • 100+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
5+ ¥77.67 (¥85.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥45.18 (¥49.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥28.79 (¥31.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥22.37 (¥24.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥20.41 (¥22.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --