You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SAMSUNG SCP8TT78HEL1TUS06E

High Brightness LED, LM101B, White, 120 °, 71 lm, 4000 K, 350 mA

SAMSUNG SCP8TT78HEL1TUS06E
SAMSUNG SCP8TT78HEL1TUS06E
SAMSUNG SCP8TT78HEL1TUS06E

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAMSUNG SAMSUNG
Manufacturer Part No:
SCP8TT78HEL1TUS06E
Order Code:
3003217
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (LM101B)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
LM101B

:
White

:
120°

:
71lm

:
4000K

:
350mA

:
2.9V

:
150mA

:
500mW

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The LM101B features the highest efficacy among currently available mid-power CSP LEDs with 200lm/W (Ra80 5000K, 65mA, 25˚C). Furthermore, with low thermal resistance (2K/W) and high reliability (0.5W, 105˚C, L90 more than 50000 hours), the LM101B has been optimized for spotlights and high-bay applications where high efficacy and long lifespan are required. The LM101B package is based on Samsung’s state-of-the-art, fillet-enhanced CSP (FEC) technology, which forms TiO2 walls around the chip surface to reflect its light output toward the top, acting as a plastic mold in conventional EMC-based LEDs.
  • Greater freedom of design with compact package size
  • High degree of reliability with plastic-free structure
  • Low thermal resistance
  • High efficiency providing optimized solution

Applications

LED Lighting

Packaging type Cut Tape

Available for back order

More stock available to supplier lead times which is approximately 7/28/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥69.74 ( ¥76.71  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 10+
  • 100+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
5+ ¥69.74 (¥76.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥43.27 (¥47.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥24.89 (¥27.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥22.19 (¥24.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥19.48 (¥21.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --