Print Page
Image is for illustrative purposes only. Please refer to product description.
26 In Stock
9 more incoming. You can reserve stock now
26 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥2,161.45 (¥2,377.595) |
| 5+ | ¥1,858.84 (¥2,044.724) |
| 10+ | ¥1,753.62 (¥1,928.982) |
Price for:Each
Minimum: 1
Multiple: 1
¥2,161 (¥2,378 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
270016 is a heavy-duty, high speed steel, twist drill combined machine tap. It is suitable for sheet metal working with right/left handed rotation cordless drilling machines. The thread is cut in one operation, without any tool changing. The tool incorporates a twist drill before the thread-tapping part.
- 57mm length
- M5 nominal thread size M
- 0.8mm thread pitch and 4.2mm core hole diameter
- Bit shank shaft and 7mm shaft diameter
- 10mm spiral length
- Right hand cutting direction
- HSS material
- ISO 2 6H tolerance
- 60° flank angle
Technical Specifications
Thread Length
9mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:82074010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007