You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RUKO 245030

THREAD-CUTTING SET HSS 44 PIECE

RUKO 245030

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RUKO RUKO
Manufacturer Part No:
245030
Order Code:
3020644
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
245030   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

245030 is a 44-piece of thread-cutting set HSS in a steel case. The hand tap consists of heavy-duty high-speed steel. For through threads and bottoming threads in unalloyed and low-alloyed steels up to a strength of 800 N/mm², malleable cast iron and non-ferrous metals. The thread is cut in three operations. Thread-cutting tool set HSS - 44 piece. One three-piece set each of hand taps M 352 M 3 - M 4 - M 5 - M 6 - M 8 - M 10 - M 12 + 7 twist drills DIN 338 type N Ø 2.5 - 3.3 - 4.2 - 5.0 - 6.8 - 8.5 - 10.2mm + 7 dies M DIN EN 22568 in each of the sizes M 3 - M 4 - M 5 - M 6 - M 8 - M 10 - M 12 + 5 die stocks DIN 225 in each of the sizes 20,0 x 5,0 mm - 20,0 x 7,0 mm - 25,0 x 9,0 mm - 30,0 x 11,0 mm - 38,0 x 14,0 mm + 2 tap wrenches, size 1 and size 2 DIN 1814 + 1 screwdriver + 1 screw-pitch gauge.
  • Right hand cutting direction
  • ISO 2 6H tolerance
  • 60° flank angle

Available for back order

More stock available to supplier lead times which is approximately 6/30/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥28,424.68 (¥31,267.15 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price (Incl JCT)
1+ ¥28,424.68 (¥31,267.15)
3+ ¥27,856.48 (¥30,642.13)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --