You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RUBYCON 63ZL220MEFC10X23
Electrolytic Capacitor, Miniature, 220 µF, 63 V, ± 20%, Radial Leaded, 4000 hours @ 105°C, Polar
- Manufacturer:
- RUBYCON RUBYCON
- Manufacturer Part No:
- 63ZL220MEFC10X23
- Order Code:
- 1281839
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 63ZL220MEFC10X23 Datasheet
Product Range Selector (ZL Series)
See all from this product rangeAlternatives for 63ZL220MEFC10X23
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 220µF
- :
- 63V
- :
- 20%
- :
- Radial Leaded
- :
- 4000 hours @ 105C
- :
- Polar
- :
- Radial Leaded
- :
- 5mm
- :
- 10mm
- :
- -
- :
- -
- :
- 23mm
- :
- ZL Series
- :
- -
- :
- 1.3A
- :
- -40°C
- :
- 105°C
- :
- -
Technical Documents (3)
Product Overview
- Enabled high ripple current by a reduction of impedance at high frequency range
- Low impedance
- 1300mA RMS at 100kHz/105°C Rated ripple current
Applications
Computers & Computer Peripherals, Aerospace, Defence, Military, Multimedia, Consumer Electronics
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2000+
- 4000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥147.12 (¥161.83) | ( ) |
10+ | ¥90.69 (¥99.76) | ( ) |
100+ | ¥73.35 (¥80.69) | ( ) |
500+ | ¥66.77 (¥73.45) | ( ) |
1000+ | ¥61.69 (¥67.86) | ( ) |
2000+ | ¥56.38 (¥62.02) | ( ) |
4000+ | ¥52.36 (¥57.60) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.